BOSCH  

BME280 1.71 to 3.6 V Combined Humidity and Pressure Sensor - LGA-8

Mfr Part#: BME280
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$3.57 USD (each)
1 - 749 $3.57
750 - 1499 $2.76 (Save 23%)
1500 - 2499 $2.69 (Save 25%)
2500 - 4999 $2.64 (Save 26%)
5000+ $2.50 (Save 30%)

Availability

Qty in Stock : 2,003
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Pressure / Humidity / Temperature
  • Output Type: Digital
  • Supply Current: 2.8 µA
  • Supply Voltage: 1.71 to 3.6 V
  • Temperature Range: -40 to +85 °C
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 10000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $10.5700 USD $10.57 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable