BOSCH  

BMX055: Sensor 9-Axis ±2/±4/±8/±16 g 3 V Small Versatile Sensor Module - LGA-20

Mfr Part#: BMX055
Mounting Method:  Surface Mount
Package Style:  LGA-20
Packaging:  Cut Tape
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$6.54 USD (each)
1 - 249 $6.54
250 - 749 $5.45 (Save 17%)
750 - 1499 $4.67 (Save 29%)
1500 - 2499 $4.09 (Save 37%)
2500+ $3.63 (Save 44%)

Availability

Qty in Stock : 3,920
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Accelerometer / Geomagnetic / Gyroscope
  • Supply Current: 5 mA
  • Supply Voltage: 2.4 to 3.6 V
  • Temperature Range: -40 to +85 °C
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 5000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $13.5400 USD $13.54 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable