VISHAY  

850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor

Mfr Part#: BPV11
Mounting Method:  Through Hole
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.4250 USD (each)
1 - 124 $0.4250
125 - 749 $0.3850 (Save 9%)
750 - 1499 $0.3450 (Save 19%)
1500+ $0.3150 (Save 26%)

Availability

Qty in Stock :   541
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 850 nm
  • Bandwidth: 450 to 1080 nm
  • Angle of Half Sensitivity: ±15 °
  • Power Dissipation: 150 mW
  • CE Voltage-Max: 70 V
  • Collector Current @ 25C: 50 mA
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 541 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.4250 USD $7.43 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable