VISHAY  

950 nm ±60° Sensitivity Side View Through Hole Silicon PIN Photodiode

Mfr Part#: BPV22F
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BAG
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.4050 USD (each)
4000+ $0.4050 (Save 30%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 950 nm
  • Bandwidth: 870 to 1050 nm
  • Angle of Half Sensitivity: ±60 °
  • Power Dissipation: 215 mW

The BPV22F is a PIN photodiode with high speed and high radiant sensitivity in a black, plastic package with side view lens and daylight blocking filter.

Filter bandwdith is matched with 900 nm to 950 nm IR emitters. The lens achieves 80 %  of sensitivity improvement in comparison with flat package.

Features:

  • Package type: leaded
  • Package form: side view
  • Dimensions (in mm): 4.5 x 5 x 6
  • Radiant sensitive area (in mm2): 7.5
  • High radiant sensitivity
  • Daylight blocking filter matched with 940 nm emitters
  • Fast response times
  • Angle of half sensitivity: ϕ = ± 60°
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • High speed detector for infrared radiation
  • Infrared remote control and free air data transmission systems, e.g. in combination with TSALxxxx series IR emitters

View the list of available BPV Series of Photodetectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...