VISHAY  

940 nm 100 ns ± 60° Wide Angle High Speed Silicon PIN Photodiode

Mfr Part#: BPV22NF
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.3350 USD (each)
4000+ $0.3350 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 940 nm
  • Bandwidth: 790 to 1050 nm
  • Angle of Half Sensitivity: ±60 °
  • Power Dissipation: 215 mW

The BPV22NF is a silicon PIN photodiode with high speed and high radiant sensitivity in a black, plastic package with side view lens daylight blocking filter.

Features:

  • Package type: leaded
  • Package form: side view
  • Dimensions (in mm): 4.5 x 5 x 6
  • Radiant sensitive area (in mm2): 7.5
  • High radiant sensitivity
  • Daylight blocking filter matched with 870 nm to 950 nm emitters
  • Fast response times
  • Angle of half sensitivity: ϕ = ± 60°

Applications:

  • High speed detector for infrared radiation
  • Infrared remote control

View the available list of silicon PIN Photodiode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...