VISHAY  

950 nm 100 ns ± 65° Wide Angle Half Sensitivity TO-5 Silicon PIN Photodiode

Mfr Part#: BPW34
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.4050 USD (each)
25 - 999 $0.4050
1000+ $0.3800 (Save 6%)

Availability

Qty in Stock : 3,275
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 900 nm
  • Bandwidth: 430 to 1100 nm
  • Angle of Half Sensitivity: ±65 °
  • Power Dissipation: 215 mW

The BPW34 is a 900 nm wavelength and 430 to 1100 nm bandwidth high speed Silicon PIN Photodiode, available in TO-5 Through Hole Package.

Features:

  • Package type: leaded
  • Package form: top view
  • Dimensions (L x W x H in mm): 5.4 x 4.3 x 3.2
  • Radiant sensitive area (in mm2): 7.5
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of half sensitivity: ϕ = ± 65°
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • High speed photo detector

View the BPW3 Series of Photodetectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...