VISHAY  

900 nm ±65° Sensitivity Side View Through Hole Silicon PIN Photodiode

Mfr Part#: BPW46
Mounting Method:  Through Hole
Packaging:  Cut Tape
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.3900 USD (each)
1250+ $0.3900 (Save 26%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 13 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 900 nm
  • Bandwidth: 430 to 1100 nm
  • Angle of Half Sensitivity: ±65 °
  • Power Dissipation: 215 mW

The BPW46 is a silicon PIN photodiode with high speed and high radiant sensitivity in a clear, side view plastic package. It is sensitive to visible, near infrared radiation.

Features:

  • Package type: leaded
  • Package form: side view
  • Dimensions (L x W x H in mm): 5 x 3 x 6.4
  • Radiant sensitive area (in mm2): 7.5
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of half sensitivity: ϕ = ± 65°

Applications:

  • High speed photo detector

View the available list of silicon PIN Photodiode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...