BR24 Series 2 Kb (256 x 8) 1.7 to 5.5 V SMT I2C Bus Serial EEPROM - MSOP-8

Mfr Part#: BR24L02FVM-WTR
Mounting Method:  Surface Mount
Package Style:  MSOP-8
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.1980 USD (each)
3000+ $0.1980


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Memory Density: 2 kb
  • Memory Organization: 256 x 8
  • Supply Voltage-Nom: 1.7 to 5.5 V
  • Clock Frequency-Max: 400 kHz
  • Write Cycle Time-Max (tWC): 5 ms
The BR24L02FVM-WTR is a high reliability serial EEPROM for I2C BUS interface, available in surface mount MSOP-8 package.

This device assort 1 Kbit~64 Kbit. A double cell structure provides a failsafe method of data reliability, while a double reset function prevents data miswriting.


  • Completely conforming to the world standard I2C BUS. All controls available by 2 ports of serial clock(SCL) and serial data(SDA)
  • Other devices than EEPROM can be connected to the same port, saving microcontroller port
  • 1.8 V~5.5 V *1 single power source action most suitable for battery use
  • Page write mode useful for initial value write at factory shipment
  • Highly reliable connection by Au pad and Au wire
  • Auto erase and auto end function at data rewrite
  • Low current consumption
    • At write operation (5V) : 1.2 mA (Typ.)
    • At read operation (5V) : 0.2 mA (Typ.)
    • At standby operation (5V) : 0.1 μA (Typ.)
  • Write mistake prevention function Write (write protect) function added
  • Write mistake prevention function at low voltage
  • SOP8/SOP-J8/SSOP-B8/TSSOP-B8/MSOP8/TSSOP-B8J/VSON008X2030 compact package *3
  • Data rewrite up to 1,000,000 times
  • Data kept for 40 years
  • Noise filter built in SCL / SDA terminal
  • Shipment data all address FFh

View the available BR24L series of Serial EEPROMs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...