INFINEON  

Single N-Channel 100 V 6 Ohm 0.6 nC OptiMOS™ Small Signal Mosfet - SOT-23

Mfr Part#: BSS119NH6327XTSA1
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 

Share


Download Center

Prices

$0.0600 USD (each)
9000 - 15000 $0.0600
18000+ $0.0580 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 9,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 100 V
  • Drain-Source On Resistance-Max: 6 Ω
  • Rated Power Dissipation: 500 mW
  • Qg Gate Charge: 0.6 nC

This product cannot ship to Europe.