STMICROELECTRONICS  

BTA06 Series 400 V 6 A Flange Mount Logic Level Triac Thyristor - TO-220AB

Mfr Part#: BTA06-400TRG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.7950 USD (each)
50 - 249 $0.7950
250 - 849 $0.7100 (Save 11%)
850+ $0.6550 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 100 mA
  • Off-State Voltage [Vdrm]: 400 V
  • Off-State Current [Idrm]: 5 µA
  • On-state RMS Current [Irms]-Max: 6 A