STMICROELECTRONICS  

BTB10 Series 600 Vdrm 10 A Flange Mount Snubberless Triac AC Switch - TO-220AB

Mfr Part#: BTB10-600BWRG
Mounting Method:  Through Hole
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.3750 USD (each)
2000+ $0.3750 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 10 A
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 5 µA
  • Gate Trigger Current [Igt]-Max: 50 mA
  • On-state RMS Current [Irms]-Max: 10 A

This product cannot ship to Asia and Europe.