BRIDGELUX  

VERO SE 18 Series 4000K 80 CRI min 4828 lm 29 V 3 SDCM Neutral White LED Array

Mfr Part#: BXRC-40E4000-D-73-SE
Packaging:  TRAY
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$8.58 USD (each)
100+ $8.58

Availability

Qty in Stock : 300
On Order :
500
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
  • Family: Vero SE Series
  • Form: Circular
  • Color: White
  • Type of White: Neutral
  • CRI: 80
  • CCT: 4000 K
  • Flux-Typ: 4828 lm
  • Efficacy-Typ: 159 lm/W
  • Forward (Drive) Current: 1050 mA
  • Forward Voltage: 29 V
  • Power Consumption: 30.5 W
  • Board Dimension: Ø 36.2 mm