VISHAY  

1.5 A 600 V 75 ns Surface Mount Avalanche Ultrafast Rectifier - DO-214AC

Mfr Part#: BYG20J-E3/TR
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  1,800

 
 

Share


Download Center

Prices

$0.1170 USD (each)
1800 $0.1170
3600+ $0.1080 (Save 8%)

Availability

Qty in Stock : 10,800
On Order :
374,400
Min. Order Qty: 1,800
Multiple of: 1,800
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1.5 A
  • Peak Current-Max: 30 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 1 µA
  • Forward Voltage: 1.4 V
  • Configuration: Single
  • Reverse Recovery Time-Max: 75 ns
  • Thermal Resistance: 150 °C/W
  • Operating Temp Range: -55 to +150 °C
  • Storage Temperatue Range: -55 to +150 °C