VISHAY  

ZENER DIODE SMF DO219-HE3

Mfr Part#: BZD27C12P-HE3-08
Mounting Method:  Surface Mount
Package Style:  DO-219AB (SMF)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1160 USD (each)
30000+ $0.1160

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 30,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 800 mW
  • Working Voltage-Nom: 12 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 1.2 V
  • Reverse Current-Max: 3 µA