NEXPERIA  

BZX585 Series 2.4 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523

Mfr Part#: BZX585-C2V4,115
Mounting Method:  Surface Mount
Package Style:  SOD-523 (SC-79)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0381 USD (each)
3000 - 6000 $0.0381
9000 - 18000 $0.0342 (Save 10%)
21000+ $0.0325 (Save 15%)

Availability

Qty in Stock : 0
On Order :
246,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 300 mW
  • Working Voltage-Nom: 2.4 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 1.1 V
  • Reverse Current-Max: 50 µA