TDK  

C Series 0805 22 uF 6.3 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

Mfr Part#: C2012X6S0J226M085AC
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.1380 USD (each)
4000+ $0.1380

Availability

Qty in Stock : 0
On Order :
36,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 22 µF
  • Dielectric: X6S
  • Rated Voltage: 6.3 V
  • Tolerance (%): ±20 %
  • Dissipation Factor: 10 %
  • Capacitance Change Rate: ±22 %
  • Operating Temp Range: -55 to +105 °C
  • Insulation Resistance: 10 GΩ
  • Case Size: 0805 (2012 Metric)