YAGEO AMERICA CORPORATION  

0402 1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr Part#: CC0402KRX5R6BB105
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0075 USD (each)
10000 - 30000 $0.0075
40000 - 90000 $0.0068 (Save 9%)
100000+ $0.0065 (Save 13%)

Availability

Qty in Stock : 0
On Order :
3,940,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 1000000 pF
  • Dielectric: X5R
  • Rated Voltage: 6.3 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 10 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +85 °C
  • Insulation Resistance: 10 GΩ
  • Case Size: 0402 (1005 Metric)