DIGI INTERNATIONAL  

ConnectCore for i.MX6UL Development Kit

Mfr Part#: CC-WMX6UL-KIT
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$169.33 USD (each)
1 - 4 $169.33
5+ $159.65 (Save 6%)

Availability

Qty in Stock : 2
On Order :
2
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: i.MX6

The ConnectCore for i.MX6UL Development Kit delivers a complete off-the-shelf Single Board Computer (SBC) built on the ConnectCore 6UL System-on-Module (SOM).

FEATURES AND BENEFITS:

  • Compact Pico-ITX form factor (100 mm x 72 mm)
  • NXP i.MX6UL with 256 MB NAND flash and 256 MB DDR3
  • Pre-certified dual-band 802.11ac Wi-Fi connectivity
  • Bluetooth 4.2, with Bluetooth Low Energy support
  • NFC Forum Type 2 Tag compliant capabilities
  • Dual-10/100 Mbit Ethernet networking
  • Ready for cellular connectivity and XBee RF integration
  • Full and customizable set of peripherals and interfaces
  • Off-the-shelf and productization-ready SBC platform
  • Industrial operating temperature range
  • Complete Yocto Project Linux BSP with source code

KIT Contents:

  • 1 ConnectCore for i.MX6UL SBC w/dual-Ethernet,
         802.11a/b/g/n/ac, and Bluetooth 4.2
  • 1 Console Port cable
  • 1 Dual-band antenna
  • Power supply and accessories

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...