SUMIDA ELECTRONICS  

CDR Series 22 uH 25 % Tolerance 1.65 A Shielded Surface Mount Power Inductor

Mfr Part#: CDR6D28MNNP-220NC
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,500

 
 
 

Share


Download Center

Prices

$0.4400 USD (each)
750+ $0.4400 (Save 21%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Inductance-Nom: 22 µH
  • Rated Current-Max: 1.65 A
  • Tolerance (%): ±25 %
  • Shielding: Yes
  • DC Resistance: 159 mΩ
  • Dimension: 6.8 x 6.8 x 3 mm