SUMIDA ELECTRONICS  

CDRH Series 10 uH 30 % Tolerance 0.7 A Shielded Surface Mount Power Inductor

Mfr Part#: CDRH2D14NP-100NC
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.6300 USD (each)
200+ $0.6300 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Inductance-Nom: 10 µH
  • Rated Current-Max: 0.7 A
  • Tolerance (%): ±30 %
  • Shielding: Yes
  • DC Resistance: 235 mΩ
  • Core Material: Ferrite
  • Test Frequency: 100 kHz
  • Operating Temp Range: -40 to +100 °C
  • Storage Temperatue Range: -40 to +100 °C
  • Dimension: 3.2 x 3.2 x 1.55 mm
  • No of Terminals: 2
  • Moisture Sensitivity Level: 1