SAMSUNG ELECTRO-MECHANICS  

CL10 Series 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr Part#: CL10B102KB8NNNC
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0107 USD (each)
4000+ $0.0107

Availability

Qty in Stock : 2,248,000
On Order :
16,968,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 1000 pF
  • Dielectric: X7R
  • Rated Voltage: 50 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 0.025 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +125 °C
  • Insulation Resistance: 10 GΩ
  • Case Size: 0603 (1608 Metric)

The CL10B102KB8NNNC is a surface mount multilayer ceramic capacitor with a case size of 0603 and 1 nF capacitance.

Features:

  • Miniature size
  • Wide capacitance and voltage range
  • Surface mount assembly
  • Low ESR

Applications:

  • General electronic circuit
  • Cellular telephones
  • Computers, DSC and DVC

View the Available CL10B102K series of Multilayer Ceramic Capacitors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...