ON SEMICONDUCTOR  

CM2006 Series 500 mW 5 V ESD Protection L-C LCD/Camera EMI Filter Array

Mfr Part#: CM2006-02QR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2950 USD (each)
2500+ $0.2950

Availability

Qty in Stock : 2,500
On Order :
7,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 7
  • Directional: Bi-Directional
  • Clamping Voltage-Max: 5 V
  • Capacitance: 0.22 µF
  • Operating Temp Range: -40 to +85 °C
  • ESD Voltage-Max: ±8 kV
  • Rated Power: 500 mW
  • Storage Temperatue Range: -40 to +150 °C