CENTRAL SEMICONDUCTOR  

CMJ5750 Series 100 V 6.5 mA SMT Silicon Current Limiting Diode - SOD-123F

Mfr Part#: CMJ5750 TR
Mounting Method:  Surface Mount
Package Style:  SOD-123F
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$2.96 USD (each)
1 - 59 $2.96
60+ $2.87 (Save 3%)

Availability

Qty in Stock :   1
Factory Stock : 63,000
Factory Lead-Time: 17 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Regulator Current-Nom: 6.5 mA
  • Limiting Voltage-Max: 4.5 V
  • Operating Voltage: 100 V
  • Power Dissipation: 500 mW

The CMJ5750 TR is a silicon field effect current limiting diode, designed for applications requiring a constant current over a wide voltage range.

This device is manufactured in the epoxy molded, low profile SOD-123FL case. Special selections of IP (regulator current) are available for critical applications.

Features:

  • High reliability
  • Superior lot to lot consistency
  • Special selections available
  • Leaded devices available

View the Available Current Limiting Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $9.9600 USD $9.96 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable