CENTRAL SEMICONDUCTOR  

CMPD2004C Series 300 V 200 mA SMT High Voltage Silicon Switching Diode -SOT-23-3

Mfr Part#: CMPD2004C TR
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1940 USD (each)
6000+ $0.1940

Availability

Qty in Stock : 0
Factory Stock : 3,000
Factory Lead-Time: 21 Weeks
Min. Order Qty: 6,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Reverse Voltage-Max [Vrrm]: 300 V
  • Reverse Recovery Time-Max: 50 ns
  • Power Dissipation: 350 mW
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 1 A