CENTRAL SEMICONDUCTOR  

CMXSH-3 Series 100 mA 30 V SMT Triple Isolated Silicon Schottky Diode - SOT-26

Mfr Part#: CMXSH-3 TR
Mounting Method:  Surface Mount
Package Style:  SOT-23-6 (SOT-26)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1760 USD (each)
3000 $0.1760
6000+ $0.1740 (Save 1%)

Availability

Qty in Stock :   3,000
Factory Stock : 15,000
Factory Lead-Time: 17 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 100 mA
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 0.33 V