VIKING TECH AMERICA CORP  

CR Series 0805 0 Ω Jumper Surface Mount Thick Film Chip Resistor

Mfr Part#: CR-05JL7----0R
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0013 USD (each)
10000 - 35000 $0.0013
40000 - 205000 $0.0012 (Save 8%)
210000 - 450000 $0.0011 (Save 15%)
455000+ $0.0010 (Save 23%)

Availability

Qty in Stock : 0
On Order :
810,000
Min. Order Qty: 10,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 0 Ω
  • Rated Power: 0.125 W
  • Technology: Thick Film
  • Working Voltage-Nom: 150 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0805 (2012 Metric)
  • Height - Max: 0.6 mm
  • Overload Voltage - Max: 300 V
  • No. of Terminations: 2