VISHAY  

CRCW Series 0201 0.05 W 100 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr Part#: CRCW0201100KFKED
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0239 USD (each)
5000+ $0.0239 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 20 Weeks
Min. Order Qty: 20,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 100 kΩ
  • Rated Power: 0.05 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient (ppm/K): ±100 ppm/K
  • Technology: Thick Film
  • Working Voltage-Nom: 30 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0201 (0603 Metric)
  • Height - Max: 0.28 mm
  • No. of Terminations: 2