CY14B101KA Series 1 Mb (128 K x 8) 3 V Surface Mount NVSRAM - SSOP-48

Mfr Part#: CY14B101KA-SP45XI
Mounting Method:  Surface Mount
Package Style:  SSOP-48
Packaging:  TUBE
Std Packaging Qty:  60



Download Center


$19.76 USD (each)
60+ $19.76 (Save 6%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 60
Multiple of: 60
Add to Cart


Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 k x 8
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The CY14B101KA-SP45XI is a 1-Mbit non-volatile SRAM with a full featured real time clock in a monolithic integrated circuit.

This SRAM is read and written an infinite number of times, while independent nonvolatile data resides in the nonvolatile elements. The real time clock function provides an accurate clock with leap year tracking and a programmable, high accuracy oscillator.


  • 1-Mbit nonvolatile static random access memory (nvSRAM)
    • 25 ns and 45 ns access times
    • Internally organized as 128 K × 8 (CY14B101KA) or 64 K × 16 (CY14B101MA)
    • Hands off automatic STOREon power-down with only a small capacitor
    • STORE to QuantumTrap nonvolatile elements is initiated by software, hardware, or AutoStore on power-down
    • RECALL to SRAM initiated on power-up or by software
  • High reliability
    • Infinite Read, Write, and RECALL cycles
    • 1 million STORE cycles to QuantumTrap
    • 20 year data retention
  • Real time clock (RTC)
    • Full featured real time clock
    • Watchdog timer
    • Clock alarm with programmable interrupts
    • Capacitor or battery backup for RTC
    • Backup current of 0.35 μA (Typ)
  • Industry standard configurations
    • Single 3 V +20%, –10% operation
    • Industrial temperature

View the Available CY14B Series of Non-Volatile RAMs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...