CYPRESS  

CY14B101KA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SSOP-48

Mfr Part#: CY14B101LA-SP25XI
Mounting Method:  Surface Mount
Package Style:  SSOP-48
Packaging:  TUBE
Std Packaging Qty:  60

 
 

Share


Prices

$23.12 USD (each)
1 - 19 $23.12
20+ $21.76 (Save 6%)

Availability

Qty in Stock : 120
On Order :
60
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 k x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Access Time-Max: 25 ns
  • Temperature Grade: Industrial

The CY14B101LA-SP25XI is a fast static RAM, with a nonvolatile element in each memory cell organized as 128K bytes of 8 bits each or 64K words of 16 bits each.

The embedded nonvolatile elements incorporate QuantumTrap technology, producing the world’s most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power down.

Features:

  • 20 ns, 25 ns, and 45 ns Access Times
  • Internally Organized as 128K x 8 (CY14B101LA) or 64K x 16 (CY14B101NA)
  • Hands off Automatic STORE on Power Down with only a Small Capacitor
  • STORE to QuantumTrap Nonvolatile Elements Initiated by Software, Device Pin, or AutoStore on Power Down
  • RECALL to SRAM Initiated by Software or Power Up
  • Infinite Read, Write, and Recall Cycles
  • 1 Million STORE Cycles to QuantumTrap
  • 20 year Data Retention
  • Single 3V +20% to -10% Operation
  • Industrial Temperature
  • 44/54-Pin TSOP-II, 48-Pin SSOP, and 32-Pin SOIC Packages
  • Pb-free and RoHS Compliance

View the available CY14B101 series of Static RAMs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...