CYPRESS  

CY62128E Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32

Mfr Part#: CY62128ELL-45ZXI
Mounting Method:  Surface Mount
Package Style:  TSOP I-32
Packaging:  TRAY
Std Packaging Qty:  156

 
 

Share


Download Center

Prices

$2.39 USD (each)
10 - 49 $2.39
50 - 99 $2.20 (Save 8%)
100 - 249 $2.12 (Save 11%)
250 - 499 $2.02 (Save 15%)
500+ $1.88 (Save 21%)

Availability

Qty in Stock : 35,156
On Order :
93,600
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The CY62128ELL-45ZXI is a high performance CMOS static RAM organized as 128K words by 8 bits. It ideal for providing More Battery Life™ in portable applications such as cellular telephones.

This device features advanced circuit design to provide ultra low active current.

Features and Benefits:

  • Very high speed: 45 ns
  • Temperature ranges
    • Industrial: –40 °C to +85 °C
    • Automotive-A: –40 °C to +85 °C
    • Automotive-E: –40 °C to +125 °C
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62128B
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 4 µA (Industrial)
  • Ultra low active power
    • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in standard Pb-free 32-pin STSOP, 32-pin SOIC, and 32-pin thin small outline package (TSOP) Type I packages

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...