CYPRESS  

CY7C63 Series 256 B RAM 4 kB Flash enCoRe™ II Low-speed USB Controller - SOIC-18

Mfr Part#:  CY7C63813-SXC
Packaging:  TUBE
Package Style:  SOIC-18
Mounting Method:  Surface Mount

RAM Size: 256 B
Flash Size: 4 kB
EPROM Size: -
Number of I/O Lines: 15
Speed: 24 MHz
Supply Voltage: 4 to 5.5 V


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.06 USD (each)
1-24 $2.06
25-49 $1.96 (Save 5%)
50+ $1.90 (Save 8%)

Availability

Qty in Stock: 393
Reserve Stock: 4,551
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

ZEROG WIRELESS INC
ZG2100MC
802.11 3.3V SPI WI-FI Module With On-Board PCB Antenna
Call for pricing
PHILIPS LUMILEDS
LXML-PWN1-...
Rebel SMT Emitter High Power LED Neutral White Lambertian 350 mA 80 Lumens Min
From $3.23 USD
PHILIPS LUMILEDS
LXML-PWW1-...
Rebel SMT Emitter High Power LED Warm White Lambertian 350 mA 50 Lumens Min
From $4.73 USD
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.49 USD
AMERICAN ZETTLER
AZ755-1C-1...
AZ755 Series Miniature 20 A SPDT 12 VDC PCB Mount Power Relay
From $1.63 USD
CYPRESS
CY7C63813-...
CY7C63 Series 256 B RAM 4 kB Flash enCoRe™ II Low-speed USB Controller - SOIC-18
From $2.06 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...