CYPRESS  

CY7C68001 3.6 V 480 Mbps SMT EZ-USB SX2™ High Speed USB - QFN-56

Mfr Part#: CY7C68001-56LTXC
Mounting Method:  Surface Mount
Package Style:  QFN-56
Packaging:  TRAY
Std Packaging Qty:  260

 
 

Share


Download Center

Prices

$10.34 USD (each)
1 - 39 $10.34
40+ $9.77 (Save 6%)

Availability

Qty in Stock : 306
On Order :
260
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 480 Mbps
  • No of Channels: 1
  • Supply Voltage: 3 to 3.6 V
  • Operating Temp Range: 0 to 70 °C

The CY7C68001-56LTXC is a part of CY7C68001 Series High Speed 3.6 V 480 Mbps Surface Mount EZ-USB SX2™ USB available in a QFN-56 package. It has an Operating temperature ranging between 0 °C to 70 °C.

Product Features:

  • USB 2.0-Certified Compliant on the USB-IF Integrators List: Test ID Number 40000713
  • Operates at High (480 Mbps) or Full (12 Mbps) Speed
  • Supports Control Endpoint '0' Used for handling USB device requests
  • Supports Four Configurable Endpoints that share a 4-KB FIFO Space
    • Endpoints 2, 4, 6, 8 for application-specific control and data
  • Standard 8- or 16-bit External Master Interface
    • Glueless interface to most standard microprocessors DSPs, ASICs, and FPGAs
    • Synchronous or Asynchronous interface
  • Integrated Phase-locked Loop (PLL)
  • 3.3V Operation, 5V Tolerant I/Os
  • 56-pin SSOP and QFN Package
  • Complies with most Device Class Specifications

Applications:

  • DSL modems
  • ATA interface
  • Memory card readers
  • Legacy conversion devices
  • Cameras
  • Scanners
  • Home PNA
  • Wireless LAN

View the complete CY7C68 series of USB Microcontroller

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...