CYPRESS  

CY8C52 Series 32 Bit 64 kB Flash 16 kB RAM 40 MHz PSoC®5 - TQFP-100

Mfr Part#: CY8C5246AXI-054
Mounting Method:  Surface Mount
Package Style:  TQFP-100
Packaging:  TRAY
Std Packaging Qty:  90

 
 
 

Share


Prices

$9.91 USD (each)
90+ $9.91

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 90
Multiple of: 90
Add to Cart
 

Overview

Product Highlight

  • Family Name: PSoC®5
  • Core Processor: ARM Cortex M3
  • Program Memory Type: Flash
  • Flash Size (Bytes): 64 kB
  • RAM Size: 16 kB
  • Speed: 40 MHz
  • No of I/O Lines: 60
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: I2C / SPI / UART / Watchdog / PWM
  • Number Of Timers: 4
  • Supply Voltage: 2.7 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • Watchdog Timers: 1

The CY8C5246AXI-054 is a part of CY8C52 Series 2.7 V to 5.5 V 64 kB Flash 16 kB SRAM 40 MHz Programmable System-on-Chip available in a 100-pin TQFP package. It has an Operating Temperature ranging between -40 °C to +85 °C.

Product Features:

  • 32-bit ARM Cortex-M3 CPU core
  • Low voltage, ultra low power
  • Operating voltage range is 2.7 V to 5.5 V & 6 mA at 6 MHz
  • Low power modes including:
    • 2-μA sleep mode
    • 300-nA hibernate mode with RAM retention
  • 20 to 24 programmable logic device (PLD) based universal digital blocks (UDBs)
  • 8-, 16-, 24-, and 32-bit timers, counters, and PWMs
  • SPI, UART, and I2C
  • Bootloader programming supportable through I2C, SPI, UART, USB, and other interfaces
  • Two comparators with 95-ns response time
  • CapSense support
  • Local interconnect network (LIN) bus 2.0
  • Quadrature decoder

View the available CY8C52 series of PSoC

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...