CYPRESS  

PSoC 4000S CapSense Prototyping Kit

Mfr Part#: CY8CKIT-145-40XX
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$14.06 USD (each)
1+ $14.06

Availability

Qty in Stock : 0
Factory Stock : 2,383
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Prototyping Platform
  • Core Supported: PSoC 4

The PSoC® 4000S Prototyping Kit enables you to evaluate
and develop with Cypress's fourth-generation, low-power
CapSense® solution using the PSoC 4000S device.

The PSoC 4000S Prototyping Kit features the PSoC 4000S device - Cypress's first PSoC 4 with an ARM® Cortex®-M0+ core. 

The kit is designed with a snap-away form-factor, allowing users to separate the KitProg (on-board Programmer and Debugger) from the target board and use it independently.

The PSoC 4000S Prototyping Kit provides easy access to all the device I/Os in a breadboard-compatible format and includes an EZ-BLE™ PRoC™ module, an LED and a push button.

This kit also contains an on-board Programmer and Debugger, designed using PSoC 5LP, that can support industry standard programming interface like CMSIS-DAP and Drag-and-Drop programing.

Kit Contents:

  • CY8CKIT-145-40XX PSoC 4000S Prototyping board
  • Quick Start Guide

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...