CYPRESS  

Solar-Powered BLE Sensor Beacon Reference Design Kit (RDK)

Mfr Part#: CYALKIT-E02
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$58.16 USD (each)
1 $58.16
2 - 4 $52.02 (Save 11%)
5 - 9 $49.58 (Save 15%)
10+ $46.53 (Save 20%)

Availability

Qty in Stock : 10
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Bluetooth
  • Frequency: 2.4 GHz
  • Core Supported: S6AE103A

The CYALKIT-E02 Solar-Powered BLE Sensor Beacon Reference Design Kit (RDK) has been created to help you design tiny solar-powered IoT devices with BLE wireless connectivity. The RDK comes with a Solar BLE Sensor as well as a BLE-USB Bridge and Debug Board. The Solar BLE Sensor is based on Cypress’ Energy Harvesting Power Management IC (PMIC) S6AE103A and EZ-BLE™ PRoC™ Module (CYBLE-022001-00).

Features:

  • Solar BLE Sensor
         - Tiny, thin design: 25 mm diameter x 5.5 mm (Enclosure size)
         - Operates at minimum 100 lux
         - Transmits temperature and humidity sensor data
         - 30-hours operation without ambient light via the charged super capacitor (0.2 F)
         - Mounted Energy Harvesting PMIC S6AE103A and EZ-BLE™ PRoC Module,
           temperature and humidity sensor, 15 mm x 15 mm solar cell
  • BLE-USB Bridge and Debug Board
         - Easy-to-use BLE data receiver and on-chip debugging for the Solar BLE sensor
         - LEDs for users, status, and USB power
  • Cypress® BLE-Beacon™ app
         - Free software application
         - Supported iOS, Android devices, and PCs
         - 2D/3D graph visualization for sensor data

Kit Contents:

  • Solar-Powered BLE Sensor Beacon
  • BLE-USB Bridge and Debug Board
  • Enclosure for Solar-Powered BLE Sensor
  • Quick Start Guide

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...