CYPRESS  

EZ-BLE PSoC BLE 4.1XT/XR Integrated Wireless Module

Mfr Part#: CYBLE-224110-00
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  500

 
 

Share


Prices

$18.16 USD (each)
1 - 24 $18.16
25 - 49 $15.36 (Save 15%)
50 - 99 $14.81 (Save 18%)
100 - 249 $14.29 (Save 21%)
250+ $13.62 (Save 25%)

Availability

Qty in Stock : 724
On Order :
500
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 1 Mbps
  • Range: 400 m
  • Max Power Consumption: 21.5 mA
  • Certified: Yes
  • Gain: -0.5 dBi
  • Sensitivity: -95 dBm
  • Frequency Range: 2.4 GHz
  • Supply Voltage: 1.8 to 5.5 V
  • Operating Temp Range: -40 to +105 °C
  • Storage Temperatue Range: -40 to +110 °C
  • No of Terminals: 32
  • Moisture Sensitivity Level: 3
  • Dimension: 9.5 x 15.4 x 1.8 mm

EZ-BLE PSoC Modules are the world’s most integrated, fully certified programmable, Bluetooth Smart or Bluetooth Low Energy (BLE) modules designed for ease-of-use and reducing time-to market.

They contain Cypress’s PSoC 4 BLE chip, two crystals, antenna, shield and passive components. EZ-BLE PSoC Modules provide a simple and low cost way to add a microcontroller,CapSense® touch controller and Bluetooth Smart connectivity to any system. EZ-BLE PSoC Modules integrate programmable analog and programmable digital blocks to enable sensor-based designs for IoT products.

Features:

  • Small Footprint
  • Fully Certified
  • PSoC® CREATORTM Iintegrated Development Environment
  • 48 MHz ARM CORTEX®-M0 Microcontroller
  • Bluetooth 4.1/4.2 Compliant
  • Intelligent Analog & Programmable Digital
  • Integrated Capacitive Sensing Technology
  • Multiple Interface Options
  • Additional On-Board Resources
  • 24 MHZ and 32.768 kHZ Crystals
  • SMT-Ready with 32 Pads
  • Support for Extended Indutrial Temperature Range (-40°C to +105°C)

 Applications:

  • Medical
  • Industrial
  • PC accessories
  • Toys
  • Remote controls
  • Gaming controllers
  • Beacons

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 500 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $25.1600 USD $25.16 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable