512 KB Fully Integrated Bluetooth Smart Ready Wireless Module

Mfr Part#: CYBT-343026-01
Packaging:  TRAY
Std Packaging Qty:  500



Download Center


$11.00 USD (each)
1 - 29 $11.00
30+ $10.40 (Save 5%)


Qty in Stock : 0
On Order :
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

The CYBT-343026-01 is a fully integrated Bluetooth Smart Ready wireless module. The CYBT-343026-01 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW20706 silicon device. Refer to the CYW20706 datasheet for additional details on the capabilities of the silicon device used in this module. The CYBT-X430XX-01 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a Bluetooth audio interface. The CYBT-343026-01 includes a royalty-free BLE stack compatible with Bluetooth 4.2 in a 12.0 × 15.5 × 1.95 mm package.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...