MICRO COMMERCIAL COMP  

DB101 Series 1 A 50 V Single Phase Glass Passivated Bridge Rectifier - DB-1

Mfr Part#: DB101-BP
Mounting Method:  Through Hole
Package Style:  DIP-4
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.1820 USD (each)
100 - 3999 $0.1820
4000+ $0.1590 (Save 13%)

Availability

Qty in Stock : 1,350
On Order :
7,500
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 50 V
  • Peak Current-Max: 50 A
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1.1 V

The DB101-BP is a 1 A, 50 V, single phase glass passivated bridge rectifier.
 
Features:

  • Glass Passivated Diode Construction
  • UL Recognized File # E165989
  • High Surge Current Capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • 4-PIN DIP Package
  • Lead Free Finish/RoHS Compliant

View the complete DB101 series of Bridge Rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...