DIODES INCORPORATED  

DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-323

Mfr Part#: DDTC114TUA-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-323 (SC-70)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0360 USD (each)
3000 $0.0360
6000 $0.0310 (Save 14%)
9000 $0.0291 (Save 19%)
12000+ $0.0285 (Save 21%)

Availability

Qty in Stock : 0
Factory Stock : 36,000
Factory Lead-Time: 5-10 Days
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN-Pre-Biased
  • R1, R2: 10 kΩ
  • Collector Current Max: 100 mA
  • CE Voltage-Max: 50 V
  • Power Dissipation-Tot: 200 mW
  • Collector - Base Voltage: 50 V
  • Collector - Emitter Saturation Voltage: 0.3 V
  • DC Current Gain-Min: 100
  • Emitter - Base Voltage: 5 V
  • Configuration: Single
  • Collector - Current Cutoff: 0.5 µA
  • Frequency - Transition: 250 MHz
  • Operating Temp Range: -55 to +150 °C