DIODES INCORPORATED  

DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4

Mfr Part#: DF04M
Mounting Method:  Through Hole
Package Style:  DFM-4
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.4650 USD (each)
25 - 74 $0.4650
75 - 199 $0.4450 (Save 4%)
200 - 499 $0.4100 (Save 12%)
500 - 1499 $0.3550 (Save 24%)
1500+ $0.2950 (Save 37%)

Availability

Qty in Stock : 17,834
On Order :
49,834
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Peak Current-Max: 50 A
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1.1 V

The DF04M is a part of DF04 Series 1 A 400 V Through Hole Bridge Rectifier. It is available in DFM-4 package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop, High Current Capability
  • Surge Overload Rating to 50A Peak
  • Designed for Surface Mount Application
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant (Date Code 0532+)

View the available DF04 Series of Bridge Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...