VISHAY  

DF04M Series 1 A 400 V Through Hole Single Phase Bridge Rectifier - DFM-4

Mfr Part#: DF04M-E3/45
Mounting Method:  Through Hole
Package Style:  DFM-4
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.6500 USD (each)
20 - 124 $0.6500
125 - 499 $0.5850 (Save 10%)
500 - 1249 $0.4700 (Save 28%)
1250+ $0.4100 (Save 37%)

Availability

Qty in Stock : 2,400
On Order :
20,000
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Single Phase
  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Peak Current-Max: 50 A
  • RMS Voltage-Max: 280 V
  • Reverse Current-Max: 5 µA
  • Average Forward Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • DC Blocking Voltage: 400 V
  • Operating Temp Range: -55 to +150 °C
  • Thermal Resistance: 40 °C/W
  • Storage Temperatue Range: -55 to +150 °C
  • Diode Capacitance-Nom: 25 µF
  • No of Terminals: 4

The DF04M-E3/45 is a 400 V, 50 A miniature glass passivated single-phase surface mount bridge rectifier.

Features:

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for SMPS
  • Lighting Ballaster
  • Adapter
  • Battery Charger
  • Home Appliances
  • Office Equipment and
  • Telecommunication Applications

View the available DF04 series of Bridge Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...