VISHAY  

DF10M Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier

Mfr Part#: DF10M-E3/45
Mounting Method:  Through Hole
Package Style:  DFM-4
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.6500 USD (each)
20 - 49 $0.6500
50 - 149 $0.6300 (Save 3%)
150 - 399 $0.5750 (Save 12%)
400 - 999 $0.4900 (Save 25%)
1000+ $0.4200 (Save 35%)

Availability

Qty in Stock : 49,259
On Order :
40,000
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Peak Current-Max: 50 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1.1 V

The DF10M-E3/45 is a 1000 V, 50 A miniature glass passivated single-phase bridge rectifier.

Features:

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for SMPS
  • Lighting Ballaster
  • Adapter
  • Battery Charger
  • Home Appliances
  • Office Equipment and
  • Telecommunication Applications

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...