VICOR CORPORATION  

AC to Point of Load Development Kit (Universal ACin to 48 Vdc Bus)

Mfr Part#: DKIT-AC-48-POL-00
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2,897.18 USD (each)
1 - 99 $2,897.18
100 - 199 $2,752.32 (Save 5%)
200 - 399 $2,614.70 (Save 10%)
400 - 799 $2,483.97 (Save 14%)
800+ $2,359.77 (Save 19%)

Availability

Qty in Stock :   2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: PFM4414

The AC to Point-of-Load Development Kit contains
a front-end (FE) chassis, a hold-up bank (HUB),
and a point-of-load (PoL) chassis
.

The front-end chassis has chassis mount versions
of the AIM and PFM in a VIA package that provide
full-wave rectification, EMI Filtering and power
factor correction that may be connected to worldwide
AC mains.

A HUB is included to provide proper hold up
for the PFM.

Features and Benefits:

  • From bulk power distribution to Point-of-Load in two
         simple steps
  • Universal AC input (to 48V or 24V Bus)
  • Multiplicity of Point-of-Load options ( 3.3V, 5V, and 12V)
  • Small size, low profi le, easy-to-use, highly fl exible

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...