ADAM TECH  

DML Series 10 Position 3 mm Pitch Wire to Board Female Wire Housing

Mfr Part#: DML-10-A-V-G-A-6
Mounting Method:  PCB Mount
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.7200 USD (each)
3000+ $0.7200

Availability

Qty in Stock : 0
On Order :
2,500
Min. Order Qty: 3,000
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 10
  • Pitch: 3 mm
  • Style/Orientation: Receptacle
  • Termination: Solder
  • Operating Temp Range: -25 to +85 °C
  • Voltage Rating: 300 V
  • Current Rating: 5 A
  • Contact Material: Brass
  • Contact Plating: Tin
  • Material: Nylon
  • No of Rows: 2
  • Gender: Female
  • Type: Wire to Board
  • Mating Type: Positive Lock
  • Color: Black
  • Insulation Resistance: 1000 MΩ