EATON  

DRQ Series 4.7 uH ±20 % Tolerance 8.25 A Shielded SMT Power Inductor

Mfr Part#: DRQ127-4R7-R
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  350

 
 

Share


Download Center

Prices

$1.24 USD (each)
350 - 700 $1.24
1050+ $1.21 (Save 2%)

Availability

Qty in Stock : 5,250
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 350
Multiple of: 350
Add to Cart
 

Overview

Product Highlight

  • Inductance-Nom: 4.7 µH
  • Rated Current-Max: 8.25 A
  • Tolerance (%): ±20 %
  • Shielding: Yes
  • DC Resistance: 0.00917 Ω
  • Core Material: Ferrite
  • Test Frequency: 100 kHz
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -40 to +125 °C
  • Dimension: 12.5 x 12.5 x 8 mm
  • No of Terminals: 4