IXYS  

DSEI Series 600 Vrrm 37 A 1.6 Vf Fast Recovery Epitaxial Diode - TO-247AD

Mfr Part#: DSEI30-06A
Mounting Method:  Flange Mount
Package Style:  TO-247AD
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Download Center

Prices

$2.06 USD (each)
10 - 299 $2.06
300+ $1.93 (Save 6%)

Availability

Qty in Stock : 19,234
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 37 A
  • Peak Current-Max: 320 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 1.6 V
  • Configuration: Single
  • Forward RMS Current [If rms]: 70 A
  • Reverse Recovery Time-Max: 50 ns
  • Operating Temp Range: -40 to +150 °C
  • Storage Temperatue Range: -40 to +150 °C