ON SEMICONDUCTOR  

DVK-2 Base Evaluation Kit for AX5031/AX5043/AX5051 and AX8052 Microcontrollers

Mfr Part#: DVK-BASE-2-GEVK
Packaging:  KIT
Std Packaging Qty:  1

 

Share


Prices

$186.25 USD (each)
1+ $186.25

Availability

Qty in Stock : 2
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: AX50XX / AX80XX

The DVK-BASE-2-GEVK evaluation kit is designed to demonstrate the features of the AX8052F100 microcontroller and associated RF transceiver devices. The DVK-2 Mainboard is designed to evaluate AXSEM radio ICs as well as being a platform for code development and testing. THe AXDBG Debug Adapter provides an interface between a Mainboard and a PC and can be used for programming and debugging the AX8052F1xx family of microcontrollers/SoCs.

DVK-2 Mainboard Includes:

  • AX8052F100 20MHz 8-bit 8052-core microcontroller
  • 64KB Flash memory, 8.25KB RAM
  • Connectors for AXSEM RF Add-On modules
  • User LED
  • Power LED
  • 2 line x 16 character LCD display
  • Serial UART interface
  • 4 x User pushbuttons
  • 4 x DIP switches
  • RJ45 connector for AXSEM debug link
  • Switch to select battery or debug link power
  • Holder for 3 x AA batteries

AXDBG Debug Adapter

  • RJ45 connector for AXSEM debug link
  • mini USB connector for PC link
  • Red LED indicating the debug link is active, MCU in debug mode
  • Green LED indicating MCU is running a program

Software

  • AXCode::Blocks integrated development environment (IDE)
  • AX-RadioLab, AX-RadioLab51 and AX-MicroLab code generators

Kit Contents:

  • 2 x Mainboards
  • Debug Adapter
  • Debug cable
  • USB cable
  • Batteries
  • Documentation

Note: RF module 'Add-Ons' are NOT included in the kit but are available separately.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...