ELNA  

DX series 5.5 V 0.22 F 11.5 x 5 mm Coin cell SuperCapacitor

Mfr Part#:  DX-5R5H224U
Packaging:  BAG
Mounting Method:  Through Hole

Type: Horizontal
Capacitance: 0.22 F
Rated Voltage: 5.5 V
Case Size/Dimension: 11.5 x 5 mm


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.06 CAD (each)
1+ $1.06

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.65 CAD
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.79 CAD
CHERRY ELECTRICAL PRODUCTS
DG23B1LA
DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch
From $1.89 CAD
CONDOR
GLC75AG
75 W Cost Effective Quad Output 5.1 V / 12 V / -12 V / +12 V AC/DC Power Supply
From $118.83 CAD
ELNA
DX-5R5H224...
DX series 5.5 V 0.22 F 11.5 x 5 mm Coin cell SuperCapacitor
From $1.06 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619