ECLIPTEK  

EA3250MA Series 14.7456 MHz ±15 ppm 10 pF -40 to +85 °C SMT Crystal Resonator

Mfr Part#: EA3250MA10-14.7456M TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.3700 USD (each)
1000 $0.3700
2000+ $0.3600 (Save 3%)

Availability

Qty in Stock : 0
On Order :
1,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 14.7456 MHz
  • Load Capacitance: 10 pF
  • Frequency Tolerance: ±15 ppm
  • Operating Temp Range: -40 to +85 °C
  • ESR (Equivalent Series Resistance): 55 Ω
  • Insulation Resistance: 500 MΩ
  • Drive Level: 100 µW
  • Aging (First Year): ±3 ppm
  • Storage Temperatue Range: -40 to +125 °C
  • Moisture Sensitivity Level: 1
  • Dimension: 5 x 3.2 mm
  • No of Pins: 4