ECS INC  

ECX-32 Series 25 MHz ±50 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal

Mfr Part#: ECS-250-20-33-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.5750 USD (each)
1000+ $0.5750

Availability

Qty in Stock : 4,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 25 MHz
  • Load Capacitance: 20 pF
  • Frequency Tolerance: ±50 ppm
  • Operating Temp Range: -20 to +70 °C
  • ESR (Equivalent Series Resistance): 60 Ω
  • Drive Level: 100 µW
  • Aging (First Year): ±5 ppm
  • Storage Temperatue Range: -55 to +125 °C
  • Dimension: 3.2 x 2.5 mm
  • No of Pins: 4